Honeywell Safety 6246182 Black Non Metallic Toe Capped Unisex Safety Boots, UK 2.5, EU 35
- RS Stock No.:
- 632-982
- Mfr. Part No.:
- 6246182-35/7
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£86.24
(exc. VAT)
£103.49
(inc. VAT)
- RS Stock No.:
- 632-982
- Mfr. Part No.:
- 6246182-35/7
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | 6246182 | |
Gender | Unisex | |
Shoe Size EU | 35 | |
Shoe Size UK | 2.5 | |
Shoe Size US | 3 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series 6246182 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2.5 | ||
Shoe Size US 3 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||