Delta Plus Antibes Women's Blue/Grey Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 499-564
- Mfr. Part No.:
- ANTIBS1GB38
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 pair)*
£53.56
(exc. VAT)
£64.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £53.56 |
*price indicative
- RS Stock No.:
- 499-564
- Mfr. Part No.:
- ANTIBS1GB38
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | Antibes | |
| Gender | Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Colour | Blue/Grey | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Oil, Shock | |
| Safety Rating EN ISO 20345 | S5 | |
| Sole Material | Polyamide | |
| Upper Material | Nylon, Suede | |
| Midsole Type | Phylon | |
| Type | Trainer | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series Antibes | ||
Gender Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Blue/Grey | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Oil, Shock | ||
Safety Rating EN ISO 20345 S5 | ||
Sole Material Polyamide | ||
Upper Material Nylon, Suede | ||
Midsole Type Phylon | ||
Type Trainer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
