Heckel 67503 Black, Red Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 466-420
- Mfr. Part No.:
- 6750343
- Brand:
- Heckel
Subtotal (1 pair)*
£109.99
(exc. VAT)
£131.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £109.99 |
*price indicative
- RS Stock No.:
- 466-420
- Mfr. Part No.:
- 6750343
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67503 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67503 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, the automotive and electronics industries, and other dry environments. They feature a PU2D sole that is very lightweight, highly flexible, and provides excellent shock absorption and grip (SR), along with resistance to oil, hydrocarbons, and chemicals. Grooves at the heel and forefoot enhance traction, while the pronounced heel and GRIPSTEP profile ensure safety on ladders and stairs. The upper is made from 100% recycled polyester with a durable TPU film in the forefoot, and the laces are also made from 100% recycled materials, combining sustainability with performance.
52% of recycled polyester and 18% of bamboo fibres lining for excellent breathability
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole
