RS PRO Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 47
- RS Stock No.:
- 462-540
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pair)*
£48.79
(exc. VAT)
£58.55
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.79 |
*price indicative
- RS Stock No.:
- 462-540
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Type | Rigger Boot | |
| Colour | Honey | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Pull On | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Type Rigger Boot | ||
Colour Honey | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Pull On | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Steel Toe Rigger Boot
Steel toe rigger boot with steel midsole
Tan Buffalo leather upper
Fur lining, with pull on loops
Anti static dual density PU/PU outsole
Energy absorption of seat region
Tan Buffalo leather upper
Fur lining, with pull on loops
Anti static dual density PU/PU outsole
Energy absorption of seat region
Standards
EN ISO 20345 S1-P
