RS PRO Black Composite Toe Capped Unisex Safety Boots, UK 8
- RS Stock No.:
- 462-483
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£62.95
(exc. VAT)
£75.54
(inc. VAT)
- RS Stock No.:
- 462-483
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | Nebraska | |
Gender | Unisex | |
Shoe Size UK | 8 | |
Colour | Black | |
Type | Ankle Boots | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Heat, Oil, Water | |
Midsole Type | Composite | |
Upper Material | Leather | |
Sole Material | Rubber | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series Nebraska | ||
Gender Unisex | ||
Shoe Size UK 8 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Heat, Oil, Water | ||
Midsole Type Composite | ||
Upper Material Leather | ||
Sole Material Rubber | ||