- RS Stock No.:
- 185-5243
- Mfr. Part No.:
- 6397340
- Brand:
- Heckel
Discontinued product
- RS Stock No.:
- 185-5243
- Mfr. Part No.:
- 6397340
- Brand:
- Heckel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Sole: PU/rubber sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption. Injection moulded PU scuffcap. Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather, padded tongue and collar, closure system with nonmetallic eyelets and zip, reflective piping and insert.
Lining: 3D mesh, excellent breath ability, quick drying
Toe cap: metal-free
Penetration resistant midsole: metal-free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Weight : 760 g in size 42
MACSOLE®
MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
Resistance to water penetration
Resistance to contact heat (HRO)
Resists to temperatures of up to 300°C
Upper: water-resistant full grain leather, padded tongue and collar, closure system with nonmetallic eyelets and zip, reflective piping and insert.
Lining: 3D mesh, excellent breath ability, quick drying
Toe cap: metal-free
Penetration resistant midsole: metal-free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Weight : 760 g in size 42
MACSOLE®
MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
Resistance to water penetration
Resistance to contact heat (HRO)
Resists to temperatures of up to 300°C
Specifications
Attribute | Value |
---|---|
Series | MX 500 |
Gender | Men |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Abrasion, Chemical, Heat, Hydrocarbons, Oil, Slip, Water |
Water Resistant | Yes |
Additional Safety Features | A, HI, HRO, P, WRU |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Full Grain Leather |
Anti-Slip | Yes |
Sole Material | Polyurethane, Rubber |
Slip Resistance Rating | SRC |
Midsole Type | Composite |