- RS Stock No.:
- 185-1214
- Mfr. Part No.:
- Fuse Motion 2.0 47
- Brand:
- Puma Safety
Discontinued product
- RS Stock No.:
- 185-1214
- Mfr. Part No.:
- Fuse Motion 2.0 47
- Brand:
- Puma Safety
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FIBERGLASS TOE CAP
New developed fiberglass reinforced composite toe cap with more space for the toes, lighter than a common steel cap, antimagnetic and thermally insulating.
FAP® FLEXIBLE ANTI PENETRATION
The flexible anti penetration midsole made out of ceramic-coated fibers, protects the feet completely from penetrating objects.
evercushion® BA
The open-cell foam of polyurethane transports moisture away from the foot and ensures in combination with the water-absorbing and antibacterial covered fabric for a pleasant foot climate. As all evercushion® footbeds, this sole offers a permanent cushioning without loosing its elasticity prolonging the shoes life.
New developed fiberglass reinforced composite toe cap with more space for the toes, lighter than a common steel cap, antimagnetic and thermally insulating.
FAP® FLEXIBLE ANTI PENETRATION
The flexible anti penetration midsole made out of ceramic-coated fibers, protects the feet completely from penetrating objects.
evercushion® BA
The open-cell foam of polyurethane transports moisture away from the foot and ensures in combination with the water-absorbing and antibacterial covered fabric for a pleasant foot climate. As all evercushion® footbeds, this sole offers a permanent cushioning without loosing its elasticity prolonging the shoes life.
Specifications
Attribute | Value |
---|---|
Series | Fuse Motion 2.0 |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Colour | Red/Black |
Safety Toe | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Resistant To | Heat, Slip |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Mesh |
Anti-Slip | Yes |