- RS Stock No.:
- 136-9968
- Mfr. Part No.:
- Premier 8" Black size 6
- Brand:
- Caterpillar
Discontinued product
- RS Stock No.:
- 136-9968
- Mfr. Part No.:
- Premier 8" Black size 6
- Brand:
- Caterpillar
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Cat Premier 8 Safety Boots
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.
FEATURES and BENEFITS:
Premier 8 Work-boots
Full grain leather
Nylon mesh+200G Thinsulate lining
Outsole is T1200 – SRC rated
200 Joules composite toe cap
Composite midsole plate
Polyurethane midsole
Polyurethane insole
Cement and Goodyear welt
Heavy industrial
Tough
All weather
Side zipper
Waterproof
Rubber SRX outsole
Hard wearing
Standards
EN ISO 20345:2011, S3 HRO SRC
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Premier |
Gender | Men |
Shoe Size UK | 6 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Composite |
Closure Type | Lace Up, Zipper |
Resistant To | Shock, Slip |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Anti-Slip | Yes |
Sole Material | T1200 (Outsole) |
Upper Material | Leather |