- RS Stock No.:
- 130-4479
- Mfr. Part No.:
- 9541/9040
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 130-4479
- Mfr. Part No.:
- 9541/9040
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Product Details
UVEX Brogue Office Safety Shoe
UVEX Brogue Office safety shoe is a stylish classic design shoe made from flexible full grain leather. A nitrile sole, anti-slip, abrasion, cut and heat resistant all add to the protection this safety shoe offers. The shoe is also oil, petrol, acid and alkali resistant plus is also anti-static. A breathable lining and the Ultra comfort insole all ensure all day comfort.
FEATURES and BENEFITS:
Brogue Office shoe
Flexible full grain leather upper
Nitrile sole
Anti-slip
Abrasion resistant
Highly cut resistant
Heat resistant to +300°C – brief periods only
Oil and petrol resistant
Highly acid and alkali resistant
Anti-static
Breathable lining
Ultra-comfort insole
Laced
Stylish
Comfortable
Standards
EN ISO 20345:2011 S1 SRA
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | Office Brogue |
Gender | Men |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | No |
Resistant To | Abrasion, Acid, Alkali, Cut, Heat, Oil, Petrol |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |