Subtotal (1 lot of 5 units)*
£43.60
(exc. VAT)
£52.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | £43.60 | £8.72 |
*price indicative
- RS Stock No.:
- 625-1068
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Barrier Fencing | |
| Product Type | Post | |
| Barrier Colour | Black | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Diameter | 14mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Barrier Fencing | ||
Product Type Post | ||
Barrier Colour Black | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Diameter 14mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Work site marking
Orange polypropylene fencing for marking off work sites or access-prohibited areas.
Steel stakes for attaching chains, tapes, fencing etc.
Related links
- RS PRO Black Post, Steel
- RS PRO Black Post Post Base & Collar
- RS PRO Black Post Extension Kit of 1 Steel Post + 1 Steel Wire Panel
- RS PRO Black Steel, Chain Barrier
- RS PRO Black Steel, Barrier Post
- RS PRO Silver Post Barrier Post
- RS PRO Yellow Steel Retractable Barrier
- RS PRO Black Steel, Extension Kit of 1 Steel Post + 1 Steel Wire Panel
