Catu Black, Yellow Barrier Chain, PVC, 5 m

Subtotal (1 unit)*

£31.58

(exc. VAT)

£37.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.58

*price indicative

RS Stock No.:
630-565
Mfr. Part No.:
AL-32/05
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Barrier Chain

Colour

Black, Yellow

Material

PVC

Series

AL-3

Length

5m

Width

27mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu Black and Yellow delimitation chain provides quick and versatile barrier marking for temporary or permanent use across industrial, construction, or event sites. Easily paired with AL-3 series posts, it's a practical solution for securing access zones and guiding foot traffic.

Chain with plastic openable links

Chain link dimensions 70 x 27 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy