Allen Bradley Guardmaster POINT Guard I/O Series Output Module, , 0 Inputs, 8 Outputs, 24 V dc
- RS Stock No.:
- 703-4918
- Mfr. Part No.:
- 1734-OB8S
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 703-4918
- Mfr. Part No.:
- 1734-OB8S
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Series | POINT Guard I/O | |
| Type | Output Module | |
| For Use With | GuardLogix, SmartGuard 600 | |
| Supply Voltage | 24 V dc | |
| Number of Inputs | 0 | |
| Number of Outputs | 8 | |
| Mounting Style | DIN Rail | |
| Terminal Type | Cage Clamp | |
| Dimensions | 77 x 25 x 55 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Series POINT Guard I/O | ||
Type Output Module | ||
For Use With GuardLogix, SmartGuard 600 | ||
Supply Voltage 24 V dc | ||
Number of Inputs 0 | ||
Number of Outputs 8 | ||
Mounting Style DIN Rail | ||
Terminal Type Cage Clamp | ||
Dimensions 77 x 25 x 55 mm | ||
RoHS Status: Not Applicable
