Schneider Electric Preventa XPSBAE Series Safety Controller, 24 V dc

Stock information currently inaccessible
RS Stock No.:
211-2475
Mfr. Part No.:
XPSBAE3920C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Preventa

Series

XPSBAE

Number of I/O

1

Display Type

2 LEDs

Supply Voltage

24 V dc

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schneider Electric Preventa Safety modules XPSBAE for two-hand control stations comply with the requirements of European standard EN 574/ ISO 13851 for two-hand control systems. The control stations must be designed and installed such that they cannot be activated involuntarily or easily rendered inoperative. Depending on the application, the requirements of type C standards specific to the machinery involved must be met (additional personal protection methods may have to be considered).

1 NC + NO Number of inputs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy