RS PRO Safety Controller Safety Relay, 2 Safety Inputs, 2 Safety Outputs, 24V dc

Subtotal (1 unit)*

£193.78

(exc. VAT)

£232.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.78

*price indicative

RS Stock No.:
656-644
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Controller Safety Relay

Number of Safety Inputs

2

Number of Safety Outputs

2

Mount Type

DIN Rail

Safety Category

CAT 4

Expansion Available

Yes

Supply Voltage

24V dc

Number of I/Os

4

Contact Current

4A

Contact Voltage

24V dc, 230V dc

Terminal Type

Screw

Width

90mm

Depth

59mm

Length

17.5mm

Standards/Approvals

CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA

IP Rating

IP20, IP30

COO (Country of Origin):
GB

RS PRO 4 A Safety Controller Safety Relay, DIN Rail Mount


The RS PRO Safety Controller Safety Relay is designed to enhance safety in industrial environments by providing reliable monitoring and control of safety functions. With a Compact design, it is Ideal for integration into existing systems, ensuring compliance with stringent safety standards. This relay is perfect for applications requiring high safety integrity, offering peace of mind with its robust performance.

Features and Benefits


Contact Current: Supports up to 4 A for robust performance.
Contact Voltage: Compatible with 24 V DC and 230 V AC for flexible use.
Safety Category: Meets CAT 4 standards for high-level safety assurance.
IP Rating: Available in IP20 and IP30 for protection against dust and limited ingress.
Mount Type: DIN Rail mounting for easy installation.
Number of I/Os: Features 4 I/Os for comprehensive connectivity.
Safety Inputs: Includes 2 safety inputs for enhanced monitoring.
Safety Outputs: Provides 2 safety outputs for reliable control.
Terminal Type: Screw terminals for secure and straightforward wiring.

Applications


Industrial automation systems
Machine safety control
Manufacturing processes

Additional Information


Complies with CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, and UKCA standards for quality and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy