FIMM 350 kg Trolley, 350 kg Load
- RS Stock No.:
- 930-345
- Mfr. Part No.:
- 845008011
- Brand:
- FIMM
Subtotal (1 unit)*
£918.00
(exc. VAT)
£1,101.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £918.00 |
*price indicative
- RS Stock No.:
- 930-345
- Mfr. Part No.:
- 845008011
- Brand:
- FIMM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 350kg | |
| Wheel Diameter | 300mm | |
| Foldable | No | |
| Weight Class | 350 kg | |
| Overall Height | 1.585m | |
| Tyre Material | Rubber | |
| Standards/Approvals | CE | |
| Overall Width | 615mm | |
| Overall Depth | 555mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 350kg | ||
Wheel Diameter 300mm | ||
Foldable No | ||
Weight Class 350 kg | ||
Overall Height 1.585m | ||
Tyre Material Rubber | ||
Standards/Approvals CE | ||
Overall Width 615mm | ||
Overall Depth 555mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM hand trolley designed for the effortless handling of drums. It features an innovative self-clamping grip, suitable for various drum sizes, enhancing safety and ease during use.
Height-adjustable grip accommodates drums of varying diameters
Single clamp design specifically for flanged drums
Compact structure allows easy mobility in tight spaces
Support leg includes a drum lowering shock absorber for safe handling
