Mitutoyo 150 mm Steel Ruler Imperial/Metric, UKAS
- RS Stock No.:
- 243-0119
- Mfr. Part No.:
- 182-105
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£63.14
(exc. VAT)
£75.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.14 |
*price indicative
- RS Stock No.:
- 243-0119
- Mfr. Part No.:
- 182-105
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Unit of Measure | Imperial/Metric | |
| Length | 150mm | |
| Product Type | Ruler | |
| Material | Steel | |
| Width | 19mm | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Unit of Measure Imperial/Metric | ||
Length 150mm | ||
Product Type Ruler | ||
Material Steel | ||
Width 19mm | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Mitutoyo Steel Rule are rigid and fully-flexible rules that have clear graduations on satin-chrome finish and they are stainless tempered.
Graduation: 1/32", 1/64", 1 mm, 5 mm
Related links
- Mitutoyo 150 mm Steel Ruler Imperial/Metric
- Mitutoyo 450 mm Steel Ruler Imperial UKAS
- Mitutoyo 300 mm Steel Ruler Imperial UKAS
- Mitutoyo 150 mm Steel Ruler Metric, UKAS
- RS PRO 150 mm Steel Ruler Imperial UKAS
- RS PRO 1.2 m Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
