Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-8114
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ruler | |
| Unit of Measure | Imperial, Metric | |
| Length | 300mm | |
| Material | Steel | |
| Width | 19mm | |
| Finish | Satin Chrome | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | Ref 73/362/EEC, EEC-Class 1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ruler | ||
Unit of Measure Imperial, Metric | ||
Length 300mm | ||
Material Steel | ||
Width 19mm | ||
Finish Satin Chrome | ||
Flexible No | ||
Folding No | ||
Standards/Approvals Ref 73/362/EEC, EEC-Class 1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO 678 Series Steel Ruler
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.
This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.
These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.
Features and Benefits
• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths
Ruler Markings
Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths
Reverse side: 1.0 mm, 0.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Calibrated version 136-8114
Standards
Conform to EEC-Class 1
Related links
- RS PRO 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial, Metric
- Mitutoyo 300 mm Steel Ruler Imperial UKAS
- RS PRO 150 mm Steel Ruler Imperial UKAS
- RS PRO 1.2 m Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Rule Imperial UKAS
- Mitutoyo 450 mm Steel Ruler Imperial UKAS
