Vogel 1 m Stainless Spring Steel Ruler Metric
- RS Stock No.:
- 877-690
- Mfr. Part No.:
- 1012020100Z
- Brand:
- Vogel
Image representative of range
Subtotal (1 unit)*
£114.80
(exc. VAT)
£137.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.80 |
*price indicative
- RS Stock No.:
- 877-690
- Mfr. Part No.:
- 1012020100Z
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Ruler | |
| Length | 1m | |
| Unit of Measure | Metric | |
| Material | Stainless Spring Steel | |
| Width | 18mm | |
| Finish | Matt Surface, Non-Glare | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Ruler | ||
Length 1m | ||
Unit of Measure Metric | ||
Material Stainless Spring Steel | ||
Width 18mm | ||
Finish Matt Surface, Non-Glare | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Steel Ruler offers precision and reliability for accurate length measurement. designed for various technical applications, it ensures consistent performance and meets stringent standards for quality and accuracy.
Manufactured from high-quality materials for durability
Provides accurate measurements in compliance with industry standards
Designed with user-friendly features to enhance measurement efficiency
Allows for custom scales and markings based on specific requirements
Related links
- Vogel 1 m Stainless Spring Steel Ruler Metric
- Vogel 1 m Stainless Spring Steel Ruler Metric, UKAS
- Vogel 2 m Stainless Spring Steel Ruler Metric
- Vogel 3 m Stainless Spring Steel Ruler Metric
- Vogel 2 m Stainless Spring Steel Ruler Metric, UKAS
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler Metric
