Vogel 100 mm Spring Steel Rule IN, Millimetre

Image representative of range

Subtotal (1 pack of 5 units)*

£1.43

(exc. VAT)

£1.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.43£0.286

*price indicative

RS Stock No.:
877-669
Mfr. Part No.:
1010030010
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Rule

Length

100mm

Unit of Measure

IN, Millimetre

Material

Spring Steel

Width

13mm

Graduations

500μm

Finish

Matt

Flexible

Yes

Folding

No

Standards/Approvals

DIN

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vogel Flexible Steel Rule delivers high-accuracy measurements designed to read seamlessly from left to right. This flexible version features a small section profile manufactured from robust stainless spring steel for exceptional durability.

Non glare matt surface to prevent reflection errors

Etched graduation for a clear reading every time

Resilient stainless spring steel structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy