RS PRO 600 mm Aluminium Straight Edge Metric

Subtotal (1 kit)*

£81.51

(exc. VAT)

£97.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£81.51

*price indicative

RS Stock No.:
800-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Straight Edge

Unit of Measure

Metric

Length

600mm

Material

Aluminium

Width

40mm

Finish

Anodised Silver

Flexible

No

Folding

No

COO (Country of Origin):
GB
The RS PRO Aluminium Safety Straight Edge Kit provides a professional-grade solution for precision marking, scoring, and cutting. This two-piece set features high-quality silver-anodised extruded aluminium edges, engineered with a focus on user safety and stability to ensure accurate results for both industrial and hobbyist projects.

Dual-length set including 300 mm and 600 mm edges

Recessed safety grip to protect hands during cutting

Non-slip rubber backing for enhanced stability

Corrosion-resistant silver-anodised aluminium finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy