RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 3mm
- RS Stock No.:
- 340-2601
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.22
(exc. VAT)
£23.06
(inc. VAT)
- RS Stock No.:
- 340-2601
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Density | 0.012g/cm³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 2m | |
| Suitability | Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil | |
| Thickness | 3mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Density 0.012g/cm³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 2m | ||
Suitability Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil | ||
Thickness 3mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -30°C | ||
RS PRO Neoprene Rubber Sponge Sheets
Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
Black Neoprene Rubber Sponge
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Temperature range -40 to +85⁰C
Various size and thickness available
Environmental Protection: CFC & HFC Free / Recyclable
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Temperature range -40 to +85⁰C
Various size and thickness available
Environmental Protection: CFC & HFC Free / Recyclable
RS PRO Neoprene Rubber Sponge Sheet Options
1 m x 2 m x 1.5mm - RS Stock no: 733-6753
1 m x 2 m x 1.5mm - RS Stock no: 733-6731
1 m x 2 m x 3mm - RS Stock no: 733-6757
1 m x 2 m x 16mm – RS Stock no: 733-6741
1 m x 2 m x 3mm - RS Stock no: 733-6735
1 m x 2 m x 6mm - RS Stock no: 733-6744
1 m x 2 m x 6mm - RS Stock no: 733-6766
1 m x 2 m x 10mm - RS Stock no: 733-6747
1 m x 2 m x 10mm - RS Stock no: 733-6769
1 m x 2 m x 20mm - RS Stock no: 733-6750
1 m x 2 m x 25mm - RS Stock no: 103-4059
Note
RS Stock no: 733-6757 has a self-adhesive backing.
1 m x 2 m x 1.5mm - RS Stock no: 733-6731
1 m x 2 m x 3mm - RS Stock no: 733-6757
1 m x 2 m x 16mm – RS Stock no: 733-6741
1 m x 2 m x 3mm - RS Stock no: 733-6735
1 m x 2 m x 6mm - RS Stock no: 733-6744
1 m x 2 m x 6mm - RS Stock no: 733-6766
1 m x 2 m x 10mm - RS Stock no: 733-6747
1 m x 2 m x 10mm - RS Stock no: 733-6769
1 m x 2 m x 20mm - RS Stock no: 733-6750
1 m x 2 m x 25mm - RS Stock no: 103-4059
Note
RS Stock no: 733-6757 has a self-adhesive backing.
RS Stock no: 733-6753 has a self-adhesive backing.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Sponge used for?
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
Standards
ASTM D1056-00, AFNOR 99-211

