Netsushin RTD RTD Sensor, 10mm Dia, 50mm Long, +150°C Max
- RS Stock No.:
- 441-6336
- Mfr. Part No.:
- NFR-CF2-0810-50-100S-2-2000TF-A-3
- Brand:
- Netsushin
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 441-6336
- Mfr. Part No.:
- NFR-CF2-0810-50-100S-2-2000TF-A-3
- Brand:
- Netsushin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netsushin | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Select all | ||
|---|---|---|
Brand Netsushin | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Surface Measurement Film Type, NR-02 Series
Same thickness (0.2 mm) as 2 banknotes
Folds up easily yet ensures stable measurement accuracy
Format ideal for measuring surface temperature
Thinness of temperature sensor enables detector to be attached in close contact with curved surfaces of pipes etc., using double-sided tape
Amply heat-resistant, unaffected by external atmosphere
Folds up easily yet ensures stable measurement accuracy
Format ideal for measuring surface temperature
Thinness of temperature sensor enables detector to be attached in close contact with curved surfaces of pipes etc., using double-sided tape
Amply heat-resistant, unaffected by external atmosphere

Related links
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long 1 1/2 in Tri-Clamp (ISO 2852), +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max