Netsushin RTD RTD Sensor, 1.6mm Dia, 50mm Long, +200°C Max
- RS Stock No.:
- 429-0566
- Mfr. Part No.:
- NR-141-100S-2-1.6-50-2000PLi-A-3
- Brand:
- Netsushin
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 429-0566
- Mfr. Part No.:
- NR-141-100S-2-1.6-50-2000PLi-A-3
- Brand:
- Netsushin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netsushin | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 1.6mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Netsushin | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 1.6mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Sheath Pipe Platinum Resistance Thermometers, NR-141 Series
NR-141 series sheath pipe type platinum resistance thermometers have mechanical toughness and excellent durability
Unaffected by external atmosphere, ample heat resistance
Unaffected by external atmosphere, ample heat resistance

Related links
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +150°C Max
- WIKA RTD RTD Sensor 50mm Long +200°C Max
- WIKA RTD RTD Sensor 50mm Long F 0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor 50mm Long 4 Wire ±0.15 % +200°C Max