Netsushin RTD RTD Sensor, 3.2mm Dia, 50mm Long, +200°C Max
- RS Stock No.:
- 429-0443
- Mfr. Part No.:
- NR-351-100S-2-3.2-50-2000SR-A-3
- Brand:
- Netsushin
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 429-0443
- Mfr. Part No.:
- NR-351-100S-2-3.2-50-2000SR-A-3
- Brand:
- Netsushin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netsushin | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 3.2mm | |
| Minimum Temperature Sensed | -200°C | |
| Maximum Temperature Sensed | +200°C | |
| Select all | ||
|---|---|---|
Brand Netsushin | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 3.2mm | ||
Minimum Temperature Sensed -200°C | ||
Maximum Temperature Sensed +200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Sheath Pipe Platinum Resistance Thermometers
NR-351 Series
Sheath pipe type platinum resistance thermometers have mechanical toughness and excellent durability
Unaffected by external atmosphere, ample heat resistance
Unaffected by external atmosphere, ample heat resistance
Note
Note that Ø 0.5 mm welded part is crimped.

Related links
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +200°C Max
- Netsushin RTD RTD Sensor 50mm Long, +150°C Max
- WIKA RTD RTD Sensor 50mm Long +200°C Max
- WIKA RTD RTD Sensor 50mm Long F 0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +200°C Max
- Emko PT100 Temperature Sensor 50mm Long, +200°C Max
- Jumo PT100 Temperature Sensor 50mm Long, +200°C Max