Jumo RTD Temperature Probe, 6mm Dia, 50mm Long, 2 Wire, Class B +180°C Max

Discontinued
RS Stock No.:
279-336
Mfr. Part No.:
902150/10-378-1001-1-6-50-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

RTD

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+180°C

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The one-piece protection tube is welded, consists of the material 1.4571 and has a dimension of 6.0 x 50 mm. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology, in heating, furnace and apparatus engineering, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +180 °C. The 2.5 m long connection cable made of silicone is mounted strain-relieved at the transition.

The permissible ambient temperature of the connecting cable is -50 to +180°C
The open connection end is fitted with wire end ferrules according to DIN 46228 Part 4

Related links