Jumo RTD Temperature Probe, 6mm Dia, 50mm Long, 2 Wire, Class B +80°C Max
- RS Stock No.:
- 279-627
- Mfr. Part No.:
- 902150/10-724-1003-1-6-50-11-1500 000
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 279-627
- Mfr. Part No.:
- 902150/10-724-1003-1-6-50-11-1500 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -5°C | |
| Maximum Temperature Sensed | +80°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -5°C | ||
Maximum Temperature Sensed +80°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Push in resistance temperature detector probe designed for accurate temperature measurement in environments ranging from -5°C to 80°C. It features a one-piece stainless steel protection tube with a diameter of 6.0 mm and a fitting length of 50 mm, specifically suited for applications requiring a compact and durable design. The probe incorporates a Pt100 sensor in a 2-wire circuit configuration, adhering to tolerance Class B for reliable performance. It comes with a 1500 mm long connecting cable insulated with polyvinyl chloride (PVC), ensuring flexibility and durability in various operating conditions.
CrNi Tube surface finish
Protection tube locked
Protection tube locked
Related links
- Jumo RTD Temperature Probe 50mm Long Class B +180°C Max
- Jumo PT100 RTD Sensor 50mm Long Probe, Class B +80°C Max
- Jumo RTD Temperature Probe 50mm Long Class B
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 45mm Long Class B +180°C Max
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +180°C Max
