Jumo RTD Temperature Probe, 6mm Dia, 50mm Long, 2 Wire, Class B +260°C Max
- RS Stock No.:
- 279-333
- Mfr. Part No.:
- 902150/10-388-1001-1-6-50-11-2500/315,317
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 279-333
- Mfr. Part No.:
- 902150/10-388-1001-1-6-50-11-2500/315,317
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +260°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +260°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The multi-part protection tube is welded, consists of the material 1.4571 and has a dimension of 6 x 50 mm. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology, in heating, furnace and apparatus engineering, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in three-wire circuit and is designed for temperatures from -50 to +260 °C. The 2.5 m long connection cable made of metal braiding has shielded contacts, is mounted with strain relief at the transition and is equipped with an anti-kink spring.
The permissible ambient temperature of the connection cable is -50 to +350°C
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
The open connection end is equipped with wire end ferrules according to DIN 46228 part 4
Related links
- Jumo RTD Temperature Probe 50mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 100mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 150mm Long Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +180°C Max
- Jumo PT100 Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo RTD Temperature Probe 25mm Long G 1/2, Class B +260°C Max
- Jumo RTD Temperature Probe 180mm Long Class B +260°C Max
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
