Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 4 Wire, G 1/2, Class B +200°C Max
- RS Stock No.:
- 279-258
- Mfr. Part No.:
- 902030/10-380-1003-1-6-100-104/330,
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 279-258
- Mfr. Part No.:
- 902030/10-380-1003-1-6-100-104/330,
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in resistance thermometer enables temperature measurement in gaseous as well as liquid media due to the temperature dependence of the electrical resistance of its built-in platinum sensor. The proven installation form guarantees a reliable tightness at negative and positive pressure. The continuous protection tube and the process connection are made of stainless steel 1.4571 and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is therefore ideal for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering. The resistance thermometer according to DIN EN 60751 (class B) is designed as 1 x Pt100 in two-wire circuit and for temperatures from -20 to +150 °C. The terminal head in form J is made of die-cast aluminum.
The protection tube has a dimension of 6.5 mm
The protection tube has the dimension 6.0 x 150 mm
A screw connection with thread G 1/2 inch serves as process connection
It has an M16 x 1.5 cable gland and also contains an analog transmitter with an output of 4 to 20 mA with simultaneous temperature scaling from 0 to 100 °C
The protection tube has the dimension 6.0 x 150 mm
A screw connection with thread G 1/2 inch serves as process connection
It has an M16 x 1.5 cable gland and also contains an analog transmitter with an output of 4 to 20 mA with simultaneous temperature scaling from 0 to 100 °C
Related links
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 300mm Long G 1/2, Class B +400°C Max
