Jumo RTD Temperature Probe, 6mm Dia, 150mm Long, 4 Wire, G 1/2, Class B +200°C Max
- RS Stock No.:
- 278-858
- Mfr. Part No.:
- 902030/10-380-2003-1-6-150-104/000
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 278-858
- Mfr. Part No.:
- 902030/10-380-2003-1-6-150-104/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +200°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +200°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Temperature dependence of the electrical resistance of its built-in platinum sensor, the screw-in resistance thermometer enables temperature measurement in gaseous as well as liquid media. The proven installation design ensures reliable sealing under and overpressure. The continuous protective tube and the process connection are made of 1. 4571 stainless steel and protect the measuring insert against chemical influences and mechanical damage. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology as well as in heating, furnace and apparatus construction. The double resistance thermometer according to DIN EN 60 751 (Class B) is designed as 2 x Pt100 in a two-wire circuit and is designed for temperatures from -50 to +200 °C. The J-shaped connection head is made of die-cast aluminium.
It has a cable glands M16 x 1. 5 and is designed for temperatures between -40 and +100 °C
It has a cable glands M16 x 1. 5 and is designed for temperatures between -40 and +100 °C
The protective tube has the dimensions 6,0 x 150 mm
A screw with thread G 1 /2 Zoll serves as a process connection
It has a cable glands M16 x 1. 5 and is designed for temperatures between -40 and +100 °C
The protective tube has the dimensions 6,0 x 150 mm
A screw with thread G 1 /2 Zoll serves as a process connection
Related links
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo PT100 Temperature Probe 50mm Long G 1/2, Class B +400°C Max
