Jumo RTD Temperature Probe, 6mm Dia, 100mm Long, 4 Wire, G 1/2, Class B +400°C Max
- RS Stock No.:
- 278-769
- Mfr. Part No.:
- 902030/10-402-1005-1-6-100-104/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-769
- Mfr. Part No.:
- 902030/10-402-1005-1-6-100-104/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 100mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Process Connection | G 1/2 | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 100mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Process Connection G 1/2 | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Screw-in RTD temperature probe with terminal head (Form J) is a high-precision instrument designed for industrial temperature measurement. It features a continuous thermowell and operates effectively within a temperature range of -50 to 400 °C. Equipped with a single Pt1000 sensor in a 2-wire circuit, it ensures accurate and stable temperature readings. The probe has a process connection of G 1/2 and an insertion length of 100 mm, making it suitable for various industrial applications. The protective tube, with a diameter of 6.0 mm and a stripped surface finish, ensures durability in harsh environments.
Terminal head design for easy installation and maintenance
No support tube for enhanced versatility
No support tube for enhanced versatility
Related links
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 150mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 300mm Long G 1/2, Class B +400°C Max
- Jumo PT100 RTD Sensor 100mm Long G1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +150°C Max
- Jumo RTD Temperature Probe 100mm Long G 1/2, Class B +200°C Max
- Jumo PT100 Temperature Probe 50mm Long G 1/2, Class B +400°C Max
- Jumo RTD Temperature Probe 50mm Long G 1/2, Class B +150°C Max
