Insys Microelectronics, 2 Ports
- RS Stock No.:
- 828-6542
- Mfr. Part No.:
- 10015751
- Brand:
- Insys Microelectronics
Stock information currently inaccessible
- RS Stock No.:
- 828-6542
- Mfr. Part No.:
- 10015751
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Dimensions | 45 x 110 x 70mm | |
| Depth | 110mm | |
| Width | 45mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Dimensions 45 x 110 x 70mm | ||
Depth 110mm | ||
Width 45mm | ||
Height 70mm | ||
- COO (Country of Origin):
- DE
