Netgear Nighthawk R7000 WiFi, 4 Ports
- RS Stock No.:
- 820-0321
- Mfr. Part No.:
- R7000-100UKS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 820-0321
- Mfr. Part No.:
- R7000-100UKS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Router Type | WiFi Router | |
| Wireless Connectivity | WiFi | |
| Model | Nighthawk R7000 | |
| WiFi Rating | AC1900 | |
| Network Speed | 600/1300Mbit/s | |
| Wireless Data Rate | 600/1300Mbit/s | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4 GHz, 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPS | |
| Dimensions | 285 x 184.5 x 50mm | |
| Weight | 750g | |
| Depth | 285mm | |
| Width | 184.5mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Router Type WiFi Router | ||
Wireless Connectivity WiFi | ||
Model Nighthawk R7000 | ||
WiFi Rating AC1900 | ||
Network Speed 600/1300Mbit/s | ||
Wireless Data Rate 600/1300Mbit/s | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4 GHz, 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPS | ||
Dimensions 285 x 184.5 x 50mm | ||
Weight 750g | ||
Depth 285mm | ||
Width 184.5mm | ||
Height 50mm | ||
- COO (Country of Origin):
- CN
Netgear WiFi Router
The Netgear Nighthawk Smart Wi-Fi router delivers combined Wi-Fi connection that speeds up to AC1900 Wi-Fi (600Mbps on 2.4GHz 802.11n and 1300Mbps on 5 GHz 802.11ac). Nighthawk is ideal for bandwidth-hungry activities such as online gaming and video streaming, powered by a dual-core 1GHz processor. The high-powered amplifiers with antennas provide Wi-Fi coverage anywhere around your home. For gamers, it supports upstream Quality of Service (QoS) optimized for online gameplay with game consoles like Xbox. For uninterrupted HD streaming media, Nighthawk features downstream QoS to identify and prioritize streaming traffic like Netflix, YouTube and Hulu Plus. Nighthawk provides fast central storage, backup and streaming to every device in your home with the USB 3c .0 port (10 times faster than USB 2.0). Sharing content across your network is made easy, whether its accessing stored photos and music to wirelessly printing. You can stream your stored media files anywhere on the network to DLNA screens. You can also share your music to Airplay-compatible devices from the USB hard-drive connected to the router. You can use the free NETGEAR ReadySHARE Vault app to back up your Windows computers to a USB hard drive connected to Nighthawk.
Supplied with:
Nighthawk AC1900 Wi-Fi router
3 detachable antennas
Ethernet cable
Power adapter (UK plug)
Quick installation guide
Supplied with:
Nighthawk AC1900 Wi-Fi router
3 detachable antennas
Ethernet cable
Power adapter (UK plug)
Quick installation guide
Features and Benefits
Beamforming+ improves range and performance
High powered amplifiers and antennas to extend your Wi-Fi coverage
Advanced features for lag-free gaming
Prioritised bandwidth for streaming videos or music
Free automatic backup software for Windows PC and time machine compatible for Macs
Manage your home network with Netgear genie
High powered amplifiers and antennas to extend your Wi-Fi coverage
Advanced features for lag-free gaming
Prioritised bandwidth for streaming videos or music
Free automatic backup software for Windows PC and time machine compatible for Macs
Manage your home network with Netgear genie
Applications
Smartphones
Computers
Computers
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
