NewLink, 2 Ports

Discontinued
RS Stock No.:
783-9883
Mfr. Part No.:
NLHP-555W
Brand:
NewLink
COO (Country of Origin):
CN

RS 500Mbps Wireless Homeplug (UK only)


The powerline adaptor uses your existing electrical wiring to transmit signals anywhere in the building. They are an ideal solution for those who have trouble with wireless signals in different rooms or levels.
The wireless homeplug comes with a default IP address of 192.168.1.1 so some network configuration knowledge will be required to install and setup. The configuration settings can be accessed by directly connecting to the wireless homeplug and typing 192.168.1.1 in a browser and enter the username and password contained in the user manual, the user manual also contains important information on setting up the homeplug and security

Power voltage range is 100 to 240 V AC 50/60Hz
Supports HomePlug AV protocol and the IEEE1901 protocol
PLC physical link rate is up to 500Mbps
Support the following modulation schemes: OFDM QAM 4096/1024/256/64/16/8, QPSK, BPSK, and ROBO
Supports 128-bit AES link encryption and user NMK authentication, for providing secure power line communication
Supports windowed OFDM with noise mitigation based on patented line synchronization technique for improving data integrity in noisy conditions
Supports channel self-adaptation and channel estimation for maximizing real-time throughput
Supports priority-based CSMA/CA channel access scheme for maximizing efficiency and throughput
Supports four-level QoS
Supports ToS and CoS packet classifications
Supports IGMP multicast management session

Note

The utility contained on the CD is used to secure the data transmitted over the electrical circuit and set the homeplug to network groups

Supplied with

500Mbps Wireless Home Plug
Manual CD
Patch Cable


RS High Speed Powerline Adaptors