Stock information currently inaccessible
- RS Stock No.:
- 760-4044
- Mfr. Part No.:
- DSR-250N
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Router Type | WiFi Router | |
| Wireless Connectivity | WAN, 3G | |
| Model | DSR-250N | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11 b/g/n | |
| Wireless Data Rate | 1000Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 8 | |
| Security Protocols | WEP, WPA2-EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS | |
| Dimensions | 35 x 140 x 203mm | |
| Depth | 203mm | |
| Width | 140mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Router Type WiFi Router | ||
Wireless Connectivity WAN, 3G | ||
Model DSR-250N | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11 b/g/n | ||
Wireless Data Rate 1000Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 8 | ||
Security Protocols WEP, WPA2-EAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPS | ||
Dimensions 35 x 140 x 203mm | ||
Depth 203mm | ||
Width 140mm | ||
Height 35mm | ||
- COO (Country of Origin):
- CN
D-Link Unified Services Router
The D-Link unified services router offers secure and high-performance networking with throughput speeds of up to 1000Mbps solutions to address the growing needs of businesses. The integrated high-speed IEEE 802.11n and 3G1 wireless technology offer comparable performance to traditional wired networks, but with fewer limitations.
It operated on 2.4GHz radio band with multiple in multiple out(MIMO) technology allows the router to provide high data rates with minimal dead spots throughout the wireless coverage area. It supports 8 fast Ethernet LAN ports.
It operated on 2.4GHz radio band with multiple in multiple out(MIMO) technology allows the router to provide high data rates with minimal dead spots throughout the wireless coverage area. It supports 8 fast Ethernet LAN ports.
Features and Benefits
Powerful VPN engine
IP Security (IPSec)
Point-to-Point Tunnelling Protocol (PPTP)
Layer 2 Tunnelling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link green
technology
Internal power supply of 12Vdc and 2.5A
Max. power consumption is 12.6 W
Operating temperature ranges between 0°C and 40°C
Storage temperature ranges between -20°C and 70 °C
Operating humidity ranges between 5% and 95% non-condensing
Wi-Fi Standard of 802.11b, 802.11g and 802.11n
Security Protocols available are WEP, WPA-EAP, WPA-PSK, WPA2-EAP, WPA2-PSK and WPS
IP Security (IPSec)
Point-to-Point Tunnelling Protocol (PPTP)
Layer 2 Tunnelling Protocol (L2TP)
Secure Sockets Layer (SSL)
D-Link green
technology
Internal power supply of 12Vdc and 2.5A
Max. power consumption is 12.6 W
Operating temperature ranges between 0°C and 40°C
Storage temperature ranges between -20°C and 70 °C
Operating humidity ranges between 5% and 95% non-condensing
Wi-Fi Standard of 802.11b, 802.11g and 802.11n
Security Protocols available are WEP, WPA-EAP, WPA-PSK, WPA2-EAP, WPA2-PSK and WPS
Applications
3G dongle
Printer
USB storage
Printer
USB storage
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
