Netgear Wireless Router

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-3160
Mfr. Part No.:
WNR2200
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Network Speed

10/100Mbit/s

Wireless Data Rate

300Mbit/s

WiFi Standard

802.11b, 802.11g, 802.11n

WiFi Band

2.4GHz

Number of LAN Ports

4

Security Protocols

DoS, NAT, SPI, WEP, WPA2-PSK, WPA-PSK

Dimensions

175 x 130 x 35mm

Weight

330g

Depth

130mm

Width

175mm

Height

35mm

COO (Country of Origin):
CN