Stock information currently inaccessible
- RS Stock No.:
- 255-8421
- Mfr. Part No.:
- Archer AX20
- Brand:
- TP-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Router Type | WiFi Router | |
| Model | Archer AX20 | |
| Wireless Connectivity | WiFi | |
| WiFi Standard | 802.11ax | |
| Wireless Data Rate | 574 Mbit/s, 1201 Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Router Type WiFi Router | ||
Model Archer AX20 | ||
Wireless Connectivity WiFi | ||
WiFi Standard 802.11ax | ||
Wireless Data Rate 574 Mbit/s, 1201 Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The TP-Link Archer AX20, based on the next generation 802.11ax Wi-Fi technology, takes your Wi-Fi to the next level while being backwards compatible with 802.11a/b/g/n/ac Wi-Fi standards.It has Four high-gain antennas and Beamforming transmit Wi-Fi signals to every corner of your home and concentrate signals strength towards connected devices. Wi-Fi 6 adjusts the bandwidth of sub-channels, making signals clearer and ensuring larger coverage.OFDMA greatly improves network performance by 4 times to connect more devices simultaneously.
Quick and simple installation without hassle
Fast encryption
Access control
Parental controls
Fast encryption
Access control
Parental controls
