Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-6205
- Mfr. Part No.:
- EC6133G
- Brand:
- Ewon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Router Type | Modem Router | |
| Wireless Connectivity | 4G EU | |
| Model | COSY131 | |
| Network Speed | 10/100Mbit/s | |
| WiFi Standard | 802.11 b/g/n | |
| Wireless Data Rate | 10/100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Router Type Modem Router | ||
Wireless Connectivity 4G EU | ||
Model COSY131 | ||
Network Speed 10/100Mbit/s | ||
WiFi Standard 802.11 b/g/n | ||
Wireless Data Rate 10/100Mbit/s | ||
- COO (Country of Origin):
- LT
The HMS Industrial Networks have Ewon COSY131 industrial internet router with secure VPN connection from the machine to anywhere in the world via Talk2M, a cloud-based remote connectivity solution. The router seamlessly communicates on the local area network with the PLC and the HMI, and allows remote connection from a computer, tablet, or smartphone and it have Wi-Fi, RJ-45, LAN, 4G interfaces.
Mobil 4G EU
USB connectivity for micro PLC
Firewall friendly outbound connection
SD card option for easy commissioning
PLC remote Service and Support
USB connectivity for micro PLC
Firewall friendly outbound connection
SD card option for easy commissioning
PLC remote Service and Support
