Stock information currently inaccessible
- RS Stock No.:
- 218-4476
- Mfr. Part No.:
- DIR-X1860
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Router Type | WiFi Router | |
| Model | DIR-X1860 | |
| Wireless Connectivity | WiFi | |
| WiFi Rating | AX1800 | |
| Network Speed | 10/100/1000Mbit/s | |
| Wireless Data Rate | 574/1200Mbit/s | |
| WiFi Standard | 802.11ax1, 802.11ac, 802.11n, 802.11g, 802.11b, 802.11a, 802.3u, 802.3ab, 802.3az | |
| WiFi Band | 2.4 GHz, 5GHz | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Router Type WiFi Router | ||
Model DIR-X1860 | ||
Wireless Connectivity WiFi | ||
WiFi Rating AX1800 | ||
Network Speed 10/100/1000Mbit/s | ||
Wireless Data Rate 574/1200Mbit/s | ||
WiFi Standard 802.11ax1, 802.11ac, 802.11n, 802.11g, 802.11b, 802.11a, 802.3u, 802.3ab, 802.3az | ||
WiFi Band 2.4 GHz, 5GHz | ||
- COO (Country of Origin):
- CN
The D-Link wireless fidelity 6 router with quantum leap in capacity and bandwidth to support more devices at once and data rate of 2.4 and 5 GHz.
Voice Assistant Compatibility
Easy to Setup and Manage
High-Speed Connectivity
Easy to Setup and Manage
High-Speed Connectivity
