Phoenix Contact, 2 Ports
- RS Stock No.:
- 201-5404
- Mfr. Part No.:
- 2702531
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 201-5404
- Mfr. Part No.:
- 2702531
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Router Type | Modem Router | |
| Network Speed | 100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Router Type Modem Router | ||
Network Speed 100Mbit/s | ||
- COO (Country of Origin):
- DE
The Phoenix industrial 3G for mobile communication implements high-performance, high-speed data links of up to 150 Mbps via mobile 4G LTE network. This enables you to establish a mobile broadband connection for highly flexible site networking even in place where a wired Internet connection is not available.
Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
