Siretta QUARTZ-LITE-GW21-UMTS(EU) + ACCESSORIES 3G, 1 x SIM, 2 x LAN Ports
- RS Stock No.:
- 185-3064
- Mfr. Part No.:
- QUARTZ-LITE-GW21-UMTS(EU) + ACC
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3064
- Mfr. Part No.:
- QUARTZ-LITE-GW21-UMTS(EU) + ACC
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Router Type | Cellular Wifi GPS Router | |
| Model | QUARTZ-LITE-GW21-UMTS(EU) + ACCESSORIES | |
| Wireless Connectivity | 3G | |
| Network Speed | 21 Mbps | |
| WiFi Standard | IEEE 802.11/b/g/n | |
| Wireless Data Rate | 150Mbit/s | |
| WiFi Band | 2.4GHz | |
| Dimensions | 73.5 x 23.5 x 103mm | |
| Weight | 300g | |
| Depth | 23.5mm | |
| Width | 73.5mm | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Router Type Cellular Wifi GPS Router | ||
Model QUARTZ-LITE-GW21-UMTS(EU) + ACCESSORIES | ||
Wireless Connectivity 3G | ||
Network Speed 21 Mbps | ||
WiFi Standard IEEE 802.11/b/g/n | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Band 2.4GHz | ||
Dimensions 73.5 x 23.5 x 103mm | ||
Weight 300g | ||
Depth 23.5mm | ||
Width 73.5mm | ||
Height 103mm | ||
- COO (Country of Origin):
- TW
Siretta QUARTZ-LITE 3G Dual LAN WiFi GPS Router With Accessories
Sirettas QUARTZ-LITE-UMTS router is a high speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LITE-UMTSs fast data transfer capability reaches up to 21Mbps download and up to 5.76Mbps upload speed. It also has fallback to 2.5G communication should 3G/UMTS be unavailable. It is well suited for IoT/mobile broadband applications, offering reliable, secure wireless connectivity.
Features & Benefits
European 3G / UMTS bands
2.4 GHz Wi-Fi support
GPS Capability
Dual LAN
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec
2.4 GHz Wi-Fi support
GPS Capability
Dual LAN
High speed data via UMTS network
Strong resistance to electromagnetic interference
Built-in watch dog, multi-link detection
Compact industrial design
Excellent temperature endurance
VPN: PPTP, L2TP, GRE, IPSec
Physical Interfaces
2 x 10/100 RJ-45 Ethernet Interfaces
1 x Standard SIM/R-UIM interface
1 x RP-SMA (Male) Wi-Fi Interface
1 x SMA (Female) Cellular interface
1 x SMA (Female) GPS interface
1 x Standard SIM/R-UIM interface
1 x RP-SMA (Male) Wi-Fi Interface
1 x SMA (Female) Cellular interface
1 x SMA (Female) GPS interface
Applications
Payment Services
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage
Vending machine connectivity
Retail POS
Internet based Video surveillance
Digital signage
Accessories Included
1 x Cellular Antenna
1 x Wi-Fi Antenna
1 x GPS Antenna
1 x LAN Cable
1 x Multi Head Power Adaptor
1 x Wi-Fi Antenna
1 x GPS Antenna
1 x LAN Cable
1 x Multi Head Power Adaptor
Certifications
CE
UKCA
RoHS
UKCA
RoHS
