Insys Microelectronics, 5 Ports
- RS Stock No.:
- 174-7917
- Mfr. Part No.:
- 10019436 (Annex A)
- Brand:
- Insys Microelectronics
Stock information currently inaccessible
- RS Stock No.:
- 174-7917
- Mfr. Part No.:
- 10019436 (Annex A)
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Dimensions | 82 x 88 x 117mm | |
| Depth | 88mm | |
| Width | 82mm | |
| Height | 117mm | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Dimensions 82 x 88 x 117mm | ||
Depth 88mm | ||
Width 82mm | ||
Height 117mm | ||
- COO (Country of Origin):
- DE
The MRX industrial router series provides the necessary scope for developing future and investment proof applications and adjust them if required. Like all routers of INSYS icom, this fully modular platform is characterised by very high system stability, longevity and consistent user guidance. VPN, a stateful firewall and further IT security features are integrated. An integrated Linux programming environment: based on LXC technology allows execute programs and scripts on an MRX in the so-called icom SmartBox.
High performance for broadband networks and high VPN data rate
Dynamic routing
Dual APN: Traffic division across 2 APNs
Several VPN tunnels can be used in parallel
Stateful fi rewall also in VPN tunnel
Segmentation in several local IP networks
Flexible administration with profi le manager
Extended event-based control
Access control via user roles
Integrated Linux environment for edge computing
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite – VPN
Dynamic routing
Dual APN: Traffic division across 2 APNs
Several VPN tunnels can be used in parallel
Stateful fi rewall also in VPN tunnel
Segmentation in several local IP networks
Flexible administration with profi le manager
Extended event-based control
Access control via user roles
Integrated Linux environment for edge computing
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite – VPN
