Siretta QUARTZ-W22-UMTS(EU) 3G, 1 x RS-232, 2 x LAN, 2 x SIM, 3 x I/O Ports
- RS Stock No.:
- 124-8860
- Mfr. Part No.:
- QUARTZ-W22-UMTS(EU)+ACC
- Brand:
- Siretta
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£364.26
(exc. VAT)
£437.11
(inc. VAT)
- RS Stock No.:
- 124-8860
- Mfr. Part No.:
- QUARTZ-W22-UMTS(EU)+ACC
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Router Type | Modem Router | |
| Wireless Connectivity | 3G | |
| Model | QUARTZ-W22-UMTS(EU) | |
| Network Speed | 150Mbit/s | |
| WiFi Standard | 802.11 b/g/n | |
| Wireless Data Rate | 150Mbit/s | |
| WiFi Band | 0.9 GHz, 2.1GHz | |
| Dimensions | 42 x 102 x 100mm | |
| Weight | 300g | |
| Depth | 102mm | |
| Width | 42mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Router Type Modem Router | ||
Wireless Connectivity 3G | ||
Model QUARTZ-W22-UMTS(EU) | ||
Network Speed 150Mbit/s | ||
WiFi Standard 802.11 b/g/n | ||
Wireless Data Rate 150Mbit/s | ||
WiFi Band 0.9 GHz, 2.1GHz | ||
Dimensions 42 x 102 x 100mm | ||
Weight 300g | ||
Depth 102mm | ||
Width 42mm | ||
Height 100mm | ||
- COO (Country of Origin):
- TW
Siretta Quartz Router
The Siretta Quartz router has high-speed European UMTS/3G technology, which offers reliable, secure and high-speed wireless connectivity. It has dual port Ethernet capability, two SIM as a standard and 3 digital I/O with 150Mbs data rate. The industrial-grade VPN features can be configured in the router which allows you to utilize the virtual private network service through the 4G connection and directly access the industrial server environment. Incorporating dual SIM functionality as a standard, this router allows you to set up a backup cellular network between two different SIM cards to ensure a permanent reliable connection regardless of the individual network availability.
Features and Benefits
Global 3G/UMTS bands
Wi-Fi antenna interface
1x linkCONNECT (RS232 to TCP/IP)
Strong resistance to electromagnetic interference
Built-in watchdog, multi-link detection
Dual SIM for failover/backup between network
Supports DNS proxy and Dynamic DNS (DNSS)
Supports timing operation
Supports LED status indication
Supports APN and VDPN wireless private network access
Supports 802.11b/g/n Wi-Fi, 150Mbps data rate
Local and remote management
SNMP network management, NTP support
WAN supports PPOE, Static IP, DHCP Client (with 2x LAN)
Operating temperature ranges between -30°C and 70°C
The supply voltage ranges between
7.5VDC and 26VDC
Wi-Fi antenna interface
1x linkCONNECT (RS232 to TCP/IP)
Strong resistance to electromagnetic interference
Built-in watchdog, multi-link detection
Dual SIM for failover/backup between network
Supports DNS proxy and Dynamic DNS (DNSS)
Supports timing operation
Supports LED status indication
Supports APN and VDPN wireless private network access
Supports 802.11b/g/n Wi-Fi, 150Mbps data rate
Local and remote management
SNMP network management, NTP support
WAN supports PPOE, Static IP, DHCP Client (with 2x LAN)
Operating temperature ranges between -30°C and 70°C
The supply voltage ranges between
7.5VDC and 26VDC
Applications
Remote management
Telemetry
Condition monitoring
CCTVs
ATMs
Vending machines
Telemetry
Condition monitoring
CCTVs
ATMs
Vending machines
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007

