Digi International TransPort WR31 4G LTE
- RS Stock No.:
- 122-5784
- Mfr. Part No.:
- WR31-L12A-DE1-TB
- Brand:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 122-5784
- Mfr. Part No.:
- WR31-L12A-DE1-TB
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Wireless Connectivity | 3G, 4G LTE | |
| Model | TransPort WR31 | |
| Wireless Data Rate | 100Mbit/s | |
| Number of LAN Ports | 2 | |
| Dimensions | 51 x 89 x 127mm | |
| Weight | 500g | |
| Depth | 89mm | |
| Width | 51mm | |
| Height | 127mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Wireless Connectivity 3G, 4G LTE | ||
Model TransPort WR31 | ||
Wireless Data Rate 100Mbit/s | ||
Number of LAN Ports 2 | ||
Dimensions 51 x 89 x 127mm | ||
Weight 500g | ||
Depth 89mm | ||
Width 51mm | ||
Height 127mm | ||
