INSYS icom MRX3 DSL-A MRX3 DSL-A, 5 Port Ethernet
- RS Stock No.:
- 101-455
- Mfr. Part No.:
- 10019436
- Brand:
- INSYS icom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 101-455
- Mfr. Part No.:
- 10019436
- Brand:
- INSYS icom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 24 V dc | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 330g | |
| Depth | 117mm | |
| Series | MRX3 DSL-A | |
| Standards/Approvals | EN 60068-2-1, UKCA, EN 60068-2-14, EN 60068-2-2, EN 60068-2-27, EN 55035, CE, UL 62368-1, IEC/EN 62368, EN 61000-6-3, EN 61131-2 and EN 60068-2-6, EN 55032 Class B, EN 61000-6-2, EN 60068-2-30 | |
| Width | 82mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 24 V dc | ||
Connection Type Ethernet | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Weight 330g | ||
Depth 117mm | ||
Series MRX3 DSL-A | ||
Standards/Approvals EN 60068-2-1, UKCA, EN 60068-2-14, EN 60068-2-2, EN 60068-2-27, EN 55035, CE, UL 62368-1, IEC/EN 62368, EN 61000-6-3, EN 61131-2 and EN 60068-2-6, EN 55032 Class B, EN 61000-6-2, EN 60068-2-30 | ||
Width 82mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The Insys icom modular industrial router makes it possible to put together a customised router for each individual application. With extensive routing functionality and high IT security, it is well suited for remote access to critical infrastructures and machinery.
Flexibility of design
Flexible expandability
High security levels
Extensive routing functions
Easy remote access and device updates
