Subtotal (1 unit)*
£674.51
(exc. VAT)
£809.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £674.51 |
*price indicative
- RS Stock No.:
- 100-801
- Mfr. Part No.:
- 10017036
- Brand:
- INSYS icom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Product Type | Router | |
| Model Number | MRX5 LAN | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 → 24 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60068-2-30, EN 61131-2 and EN 60068-2-6, CE, IEC/EN 62368, EN 60068-2-14, UKCA, EN 60068-2-2, EN 60068-2-27, EN 60068-2-1 | |
| Depth | 117mm | |
| Height | 88mm | |
| Weight | 395g | |
| Width | 136mm | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Product Type Router | ||
Model Number MRX5 LAN | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 → 24 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60068-2-30, EN 61131-2 and EN 60068-2-6, CE, IEC/EN 62368, EN 60068-2-14, UKCA, EN 60068-2-2, EN 60068-2-27, EN 60068-2-1 | ||
Depth 117mm | ||
Height 88mm | ||
Weight 395g | ||
Width 136mm | ||
- COO (Country of Origin):
- DE
The Insys icom Modular LAN-to-LAN router offers extensive routing functionality and high IT security, making it ideal for remote access to critical infrastructures and machinery. Thanks to the plug & play connection to cloud services and applications, remote access and monitoring can be implemented quickly and easily.
Flexibility of design
Easy remote access & device updates
Flexible expandability
Extensive routing functions
High security levels
IoT-ready
