Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-499
- Mfr. Part No.:
- 2608628428
- Brand:
- Bosch
Subtotal (1 unit)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.14 |
*price indicative
- RS Stock No.:
- 674-499
- Mfr. Part No.:
- 2608628428
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Number of Pieces | 1 | |
| Product Type | Router Bit Set | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Number of Pieces 1 | ||
Product Type Router Bit Set | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit delivers precision cutting and designed for routing grooves, slots, and rebates in wood efficiently. Its Advanced geometry ensures optimal performance and safety during operation.
High-quality carbide cutters provide clean and precise cuts
Improved cutting edge geometry reduces the risk of kickback
Laser markings display technical details for easy installation
Cylindrical shank compatible with various routers
