Idec Selector Switch - (DPDT)
- RS Stock No.:
- 828-8132
- Distrelec Article No.:
- 301-50-975
- Mfr. Part No.:
- AS6M-3Y2P
- Brand:
- Idec
Subtotal (1 unit)*
£28.00
(exc. VAT)
£33.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.00 |
*price indicative
- RS Stock No.:
- 828-8132
- Distrelec Article No.:
- 301-50-975
- Mfr. Part No.:
- AS6M-3Y2P
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Contact Configuration | DPDT | |
| IP Rating | IP40, IP65 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Contact Configuration DPDT | ||
IP Rating IP40, IP65 | ||
Terminal Type Solder Lug | ||
RoHS Status: Exempt
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Selector Switch - (DPDT) 2 Positions
- Idec Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions
- Idec Spring Return Selector Switch - (DPDT) 22mm Cutout Diameter, Illuminated 3 Positions
- Idec Selector Switch - (NC/NO), Illuminated 2 Positions
- Idec Selector Switch - (1NO) 30mm Cutout Diameter 2 Positions
- Idec Selector Switch - (4NO) 30mm Cutout Diameter 3 Positions
- Idec Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
- Idec Selector Switch - (NC/NO), Illuminated 3 Positions
