Idec Selector Switch - (1NO) 30mm Cutout Diameter 2 Positions
- RS Stock No.:
- 831-7678
- Mfr. Part No.:
- ASD210N
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 831-7678
- Mfr. Part No.:
- ASD210N
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Contact Configuration | 1NO | |
| IP Rating | IP65 | |
| Maximum Current | 10A | |
| Series | IDEC TWTD | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Maximum AC Voltage | 440V | |
| Maximum DC Voltage | 220V | |
| Switch Actuation | Latching | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Contact Configuration 1NO | ||
IP Rating IP65 | ||
Maximum Current 10A | ||
Series IDEC TWTD | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Maximum AC Voltage 440V | ||
Maximum DC Voltage 220V | ||
Switch Actuation Latching | ||
- COO (Country of Origin):
- JP
