Nidec Components Rotary Coded DIP Switch
- RS Stock No.:
- 179-6707
- Mfr. Part No.:
- SS-10-16SP-AE
- Brand:
- Nidec Components
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-6707
- Mfr. Part No.:
- SS-10-16SP-AE
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Mounting Type | Through Hole | |
| Terminal Type | Solder | |
| Number of Switch Positions | 6 | |
| Number of Contacts | 6 | |
| Contact Current Rating | 100 mA | |
| Voltage Rating | 5 V dc, 50V dc | |
| Series | SS-10 | |
| Height | 7mm | |
| Width | 10mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Mounting Type Through Hole | ||
Terminal Type Solder | ||
Number of Switch Positions 6 | ||
Number of Contacts 6 | ||
Contact Current Rating 100 mA | ||
Voltage Rating 5 V dc, 50V dc | ||
Series SS-10 | ||
Height 7mm | ||
Width 10mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
Compact Size DIP pin Configuration
Protected against dust and washable after soldering
Self cleaning mechanism
Protected against dust and washable after soldering
Self cleaning mechanism
Related links
- Nidec Components Rotary Coded DIP Switch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
