C & K A, 3 Position SP3T Switch, 2.5mA, Solder Lug
- RS Stock No.:
- 838-261
- Mfr. Part No.:
- A10305RNZQ
- Brand:
- C & K
Subtotal (1 unit)*
£5.91
(exc. VAT)
£7.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
- Plus 24 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.91 |
*price indicative
- RS Stock No.:
- 838-261
- Mfr. Part No.:
- A10305RNZQ
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SP3T | |
| Product Type | Switch | |
| Series | A | |
| Switch Operation | NO | |
| Switch Contact Current | 2.5mA | |
| Number of Positions | 3 | |
| Housing Material | Glass Filled 6/6 Nylon | |
| Depth | 0.5in | |
| Number of Poles | 1 | |
| Maximum AC Voltage | 250V | |
| Width | 1.031in | |
| Maximum DC Voltage | 125V | |
| Mount Type | Panel Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cURus Certifie | |
| Diameter | 1.031in | |
| Terminal Type | Solder Lug | |
| Mechanical Life | 300000Cycles | |
| Actuator Colour | Black | |
| Height | 0.375in | |
| Angle of Throw | 30 ° | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SP3T | ||
Product Type Switch | ||
Series A | ||
Switch Operation NO | ||
Switch Contact Current 2.5mA | ||
Number of Positions 3 | ||
Housing Material Glass Filled 6/6 Nylon | ||
Depth 0.5in | ||
Number of Poles 1 | ||
Maximum AC Voltage 250V | ||
Width 1.031in | ||
Maximum DC Voltage 125V | ||
Mount Type Panel Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cURus Certifie | ||
Diameter 1.031in | ||
Terminal Type Solder Lug | ||
Mechanical Life 300000Cycles | ||
Actuator Colour Black | ||
Height 0.375in | ||
Angle of Throw 30 ° | ||
Illuminated No | ||
- COO (Country of Origin):
- VN
The C & K Switch provides a robust solution with a 3-position SP configuration, Ideal for versatile applications. This rotary switch features a Compact design suited for precise control in various electronic devices.
Multi-pole and multi-position options enhance design flexibility
Positive detent ensures reliable operation across varied uses
RoHS compliant materials support environmental standards
Available with shorting and non-shorting contact configurations
